32-bit Microcontrollers:

2개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1659680

RoHS

Each
1+
₩93,125
5+
₩81,491
10+
₩76,122
25+
₩73,260
Min: 1 / Mult: 1
MPC5 Family MPC52xx Series Microcontrollers
Power Architecture
32 bit
400MHz
-
272Pins
BGA
56I/O's
CAN, I2C, SCI, SPI, USB
16KB
-
-
1.42V
1.58V
-40°C
85°C
Surface Mount
MPC5
MPC5xxx
AEC-Q100
2820364

RoHS

Each
1+
₩194,609
5+
₩190,717
10+
₩189,487
Min: 1 / Mult: 1
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
40MHz
448KB
272Pins
PBGA
101I/O's
CAN, QSPI, SCI
26KB
32Channels
10Bit
3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
-
2개 품목 1-2개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account