32-bit Microcontrollers:

5개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1659687

RoHS

Each
200+
₩83,573
Min: 200 / Mult: 200
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
40MHz
-
388Pins
BGA
56I/O's
CAN, SCI, SPI
32KB
32Channels
10Bit
4.75V
5.25V
-40°C
85°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
1691537

RoHS

Each
1+
₩231,503
5+
₩226,873
10+
₩225,409
Min: 1 / Mult: 1
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
56MHz
1MB
388Pins
BGA
56I/O's
CAN, QSPI, SCI
36KB
80Channels
10Bit
2.5V
2.7V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2314709
Each
1+
₩211,380
5+
₩207,153
10+
₩205,817
Min: 1 / Mult: 1
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
56MHz
1MB
388Pins
BGA
56I/O's
QSPI, UART
36KB
80Channels
10Bit
2.5V
2.7V
-40°C
85°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2314661

RoHS

Each
1+
₩186,697
5+
₩163,373
10+
₩152,608
25+
₩146,872
Min: 1 / Mult: 1
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
40MHz
512KB
388Pins
BGA
56I/O's
CAN, SPI, UART
32KB
32Channels
10Bit
2.5V
2.7V
-40°C
85°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
1579888

RoHS

Each
200+
₩150,915
Min: 200 / Mult: 200
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
56MHz
512KB
388Pins
BGA
56I/O's
QSPI, SCI, UART
32KB
32Channels
10Bit
2.5V
2.7V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
5개 품목 1-5개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account