32-bit Microcontrollers:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩22,867 25+ ₩20,954 100+ ₩19,997 119+ ₩19,271 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 252MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | |||||
Each | 1+ ₩22,093 25+ ₩20,265 100+ ₩19,720 119+ ₩19,408 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 252MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ | |||||
Each | 1+ ₩25,145 25+ ₩23,050 100+ ₩20,898 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 252MHz | 2MB | 144Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZEF | |||||
Each | 1+ ₩21,629 25+ ₩21,269 100+ ₩21,162 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 252MHz | 2MB | 64Pins | QFN | 53I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZEF | |||||
Each | 1+ ₩23,823 25+ ₩19,801 100+ ₩19,405 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | 252MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | |||||
Each | 1+ ₩25,370 25+ ₩21,067 100+ ₩20,646 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 252MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF |