32-bit Microcontrollers:

6개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1715453

RoHS

Each
1+
₩12,518
25+
₩11,361
100+
₩10,528
160+
₩10,514
Min: 1 / Mult: 1
AT32 Family AT32UC3B Series Microcontrollers
AVR32
32 bit
60MHz
256KB
64Pins
TQFP
44I/O's
I2C, SPI, SSC, UART, USART
32KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3B
1715454

RoHS

Each
1+
₩12,137
25+
₩11,026
100+
₩9,957
250+
₩9,943
Min: 1 / Mult: 1
AT32 Family AT32UC3B Series Microcontrollers
AVR32
32 bit
60MHz
256KB
48Pins
TQFP
28I/O's
I2C, SPI, UART, USART
32KB
6Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3B
3131935

RoHS

Each
1+
₩12,798
25+
₩11,631
100+
₩10,562
260+
₩10,351
Min: 1 / Mult: 1
AT32 Family AT32UC3B Series Microcontrollers
AVR
32 bit
60MHz
256KB
64Pins
VQFN
44I/O's
I2C, SPI, UART, USART, USB
32KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3B
2425115

RoHS

Each
1+
₩14,879
25+
₩13,515
100+
₩12,277
416+
₩12,032
Min: 1 / Mult: 1
AT32 Family AT32UC3B Series Microcontrollers
AVR32
32 bit
60MHz
512KB
48Pins
QFN
28I/O's
I2S, SPI, UART, USB
96KB
6Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3B
2810024

RoHS

Each
1+
₩12,179
25+
₩11,064
100+
₩10,034
416+
₩10,020
Min: 1 / Mult: 1
AT32 Family AT32UC3B Series Microcontrollers
AVR32
32 bit
60MHz
256KB
48Pins
VQFN
28I/O's
I2C, SPI, UART, USART
32KB
6Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3B
1579856

RoHS

Each
1+
₩36,191
10+
₩31,669
25+
₩29,583
50+
₩28,471
100+
₩27,782
Min: 1 / Mult: 1
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32 bit
60MHz
256KB
80Pins
LQFP
43I/O's
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5223x
6개 품목 1-6개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account