PIC32 Family PIC32AK Series Microcontrollers 32-bit Microcontrollers:
14개 제품을 찾았습니다.Find a huge range of PIC32 Family PIC32AK Series Microcontrollers 32-bit Microcontrollers at element14 Korea. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, AURIX Family TC2xx Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers & FT32 Family FT90x Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,696 25+ ₩2,442 100+ ₩2,230 250+ ₩2,186 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 48Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ ₩2,851 25+ ₩2,583 100+ ₩2,357 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 48Pins | VQFN-EP | 35I/O's | I2C, I2S, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ ₩2,597 25+ ₩2,146 100+ ₩2,104 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 36Pins | VQFN-EP | 27I/O's | I2C, I2S, SPI, UART | 16KB | 15Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ ₩2,357 25+ ₩1,948 100+ ₩1,910 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 32KB | 36Pins | VQFN-EP | 27I/O's | I2C, I2S, SPI, UART | 8KB | 15Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ ₩2,950 25+ ₩2,682 100+ ₩2,442 160+ ₩2,394 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART | 16KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ ₩2,569 25+ ₩2,329 100+ ₩2,117 250+ ₩2,075 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 32KB | 48Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ ₩3,006 25+ ₩2,724 100+ ₩2,484 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 64Pins | VQFN-EP | 49I/O's | I2C, I2S, SPI, UART | 16KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ ₩2,851 25+ ₩2,583 100+ ₩2,357 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 64Pins | VQFN-EP | 49I/O's | I2C, I2S, SPI, UART | 16KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ ₩2,715 25+ ₩2,462 100+ ₩2,237 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 48Pins | VQFN-EP | 35I/O's | I2C, I2S, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ ₩2,696 25+ ₩2,442 100+ ₩2,230 160+ ₩2,186 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 32KB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART | 8KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ ₩2,823 25+ ₩2,569 100+ ₩2,329 250+ ₩2,283 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 128KB | 48Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ ₩2,823 25+ ₩2,569 100+ ₩2,329 160+ ₩2,283 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 64Pins | TQFP | 49I/O's | I2C, I2S, SPI, UART | 16KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ ₩2,588 25+ ₩2,349 100+ ₩2,138 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 32KB | 48Pins | VQFN-EP | 35I/O's | I2C, I2S, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK | |||||
Each | 1+ ₩2,592 25+ ₩2,313 100+ ₩2,117 | Min: 1 / Mult: 1 | PIC32 Family PIC32AK Series Microcontrollers | PIC32 | 32 bit | 200MHz | 64KB | 36Pins | WFVQFN-EP | 27I/O's | I2C, I2S, SPI, UART | 16KB | 15Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32AK |