32-bit Microcontrollers:
823개 제품을 찾았습니다.element14 Korea에서 32-bit Microcontrollers의 광범위한 제품을 찾아보세요. Microchip, Renesas, Infineon, Nxp & Stmicroelectronics를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 32-bit Microcontrollers 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩11,516 10+ ₩11,143 25+ ₩10,769 50+ ₩10,396 100+ ₩10,022 가격 더 알아보기 | Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 64Pins | eTQFP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 27Channels | 12Bit | 1.14V | 1.26V | -40°C | 125°C | Surface Mount | SPC5 | SPC582Bx | AEC-Q100 | |||||
Each | 1+ ₩13,150 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ₩12,735 25+ ₩11,690 100+ ₩11,138 119+ ₩9,708 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ₩19,502 25+ ₩18,591 100+ ₩17,679 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ₩14,826 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | ENET, I2C, SPI, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ₩17,251 25+ ₩15,422 100+ ₩15,201 119+ ₩14,980 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ₩14,623 25+ ₩13,418 100+ ₩12,169 160+ ₩11,926 | Min: 1 / Mult: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | TQFP | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩33,260 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ ₩16,961 25+ ₩14,086 100+ ₩14,054 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ₩24,933 10+ ₩20,141 25+ ₩19,313 50+ ₩18,166 100+ ₩17,019 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 105I/O's | CAN, I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩52,450 5+ ₩48,058 10+ ₩43,665 25+ ₩41,371 50+ ₩38,612 | Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 292Pins | LFBGA | 167I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each | 1+ ₩10,440 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 64Pins | QFN | 53I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ₩6,796 25+ ₩6,230 100+ ₩5,649 160+ ₩5,580 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 64Pins | TQFP | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 16KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ₩3,878 25+ ₩3,188 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 28Pins | SSOP | 21I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | |||||
Each | 1+ ₩13,215 25+ ₩12,009 100+ ₩10,906 160+ ₩10,711 | Min: 1 / Mult: 1 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32 bit | 60MHz | 256KB | 64Pins | TQFP | 44I/O's | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3B | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩56,661 5+ ₩52,980 10+ ₩49,299 25+ ₩46,453 50+ ₩43,984 | Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 176Pins | LQFP | - | 0 | 672KB | 56Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each | 1+ ₩11,022 25+ ₩10,107 100+ ₩9,302 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ₩77,208 5+ ₩71,139 10+ ₩65,069 25+ ₩62,660 | Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 20MHz | - | 132Pins | QFP | 15I/O's | QSPI, UART | 2KB | - | - | 4.75V | 5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | |||||
Each | 1+ ₩14,710 25+ ₩13,476 100+ ₩12,213 160+ ₩12,105 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 64Pins | TQFP | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ₩10,755 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 100MHz | 512KB | 100Pins | TQFP | 81I/O's | I2C, SPI, UART, USB | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩50,243 5+ ₩45,502 10+ ₩40,761 25+ ₩38,394 50+ ₩35,795 | Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 144Pins | LQFP | 94I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩24,544 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 292Pins | LFBGA | 169I/O's | CAN, Ethernet, I2C, LIN, SPI | 240KB | 50Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ ₩30,259 10+ ₩27,084 25+ ₩25,507 50+ ₩20,755 100+ ₩20,337 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 1MB | 144Pins | LQFP | 121I/O's | CAN, I2C, SCI, SPI | 80KB | 20Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ₩14,042 10+ ₩12,300 25+ ₩12,285 50+ ₩11,399 100+ ₩11,131 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX600 Series RX62T Group Microcontrollers | RX | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 55I/O's | CAN, I2C, LIN, SPI, UART | 16KB | 20Channels | 10Bit, 12Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 1+ ₩24,544 | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 292Pins | LFBGA | 169I/O's | CAN, Ethernet, I2C, LIN, SPI | 240KB | 50Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - |