32-bit Microcontrollers:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩12,488 10+ ₩9,816 25+ ₩9,595 50+ ₩9,374 100+ ₩9,153 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32 bit | 120MHz | 1536KB | 176Pins | LFQFP | 136I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | |||||
Each | 1+ ₩17,439 10+ ₩12,348 25+ ₩11,026 50+ ₩9,549 100+ ₩9,008 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RXv2 | 32 bit | 120MHz | 1536KB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 |