32-bit Microcontrollers:

2개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2450448

RoHS

Each
1+
₩145,848
5+
₩134,055
10+
₩122,261
25+
₩115,051
Min: 1 / Mult: 1
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
3MB
416Pins
TEPBGA
256I/O's
CAN, SCI, SPI
128KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2610512

RoHS

Each
1+
₩46,552
5+
₩40,733
10+
₩33,750
25+
₩30,259
50+
₩29,224
Min: 1 / Mult: 1
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
160MHz
3MB
100Pins
MAPBGA
-
CAN, ENET, I2C, I2S, LIN, SPI
384KB
52Channels
10Bit, 12Bit
1.2V
1.32V
-40°C
125°C
Surface Mount
MPC5
MPC57xx
AEC-Q100
2개 품목 1-2개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account