32-bit Microcontrollers:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,201 10+ ₩7,063 25+ ₩6,925 50+ ₩6,786 100+ ₩6,648 가격 더 알아보기 | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each | 1+ ₩28,607 10+ ₩25,031 25+ ₩20,740 50+ ₩18,595 100+ ₩17,164 | Min: 1 / Mult: 1 | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 81I/O's | CAN, I2C, SCI, SPI, USB | 48KB | 20Channels | 10Bit, 12Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ ₩22,220 10+ ₩17,804 25+ ₩16,637 50+ ₩15,428 100+ ₩14,901 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 57I/O's | CAN, I2C, SCI, SPI | 48KB | 12Channels | 10Bit, 12Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ ₩21,680 10+ ₩17,397 25+ ₩16,249 50+ ₩15,059 100+ ₩14,551 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 120Pins | LQFP | 72I/O's | CAN, I2C, SCI, SPI, USB | 48KB | 12Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ ₩7,695 10+ ₩5,881 25+ ₩5,428 50+ ₩5,115 100+ ₩4,801 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | 32MHz | 512KB | 64Pins | LFQFP | 52I/O's | I2C, SCI, SPI | 48KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ ₩8,002 10+ ₩6,128 25+ ₩5,649 50+ ₩5,155 100+ ₩5,025 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | 32MHz | 512KB | 64Pins | LQFP | 52I/O's | I2C, SCI, SPI | 48KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩46,382 5+ ₩40,588 10+ ₩37,913 25+ ₩36,488 50+ ₩35,605 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 1MB | 176Pins | LQFP | 133I/O's | CAN, I2C, SCI, SPI | 48KB | 16Channels | 10Bit | 3.3V | 5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩37,913 25+ ₩36,488 50+ ₩35,605 | Min: 10 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 1MB | 176Pins | LQFP | 133I/O's | CAN, I2C, SCI, SPI | 48KB | 16Channels | 10Bit | 3.3V | 5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ₩5,794 10+ ₩4,023 25+ ₩4,011 50+ ₩3,998 100+ ₩3,986 가격 더 알아보기 | Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | - | 32 bit | 32MHz | 512KB | 48Pins | LFQFP | 38I/O's | I2C, SPI, UART | 48KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ ₩26,481 10+ ₩21,939 25+ ₩21,025 50+ ₩18,585 100+ ₩16,145 | Min: 1 / Mult: 1 | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 81I/O's | CAN, I2C, SCI, SPI, USB | 48KB | 20Channels | 10Bit, 12Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - |