32-bit Microcontrollers:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩49,671 5+ ₩45,016 10+ ₩40,361 25+ ₩39,554 50+ ₩38,746 | Min: 1 / Mult: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 144Pins | eTQFP | 120I/O's | CAN, LIN, UART | 768KB | 6Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩40,361 25+ ₩39,554 50+ ₩38,746 | Min: 10 / Mult: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 144Pins | eTQFP | 120I/O's | CAN, LIN, UART | 768KB | 6Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩46,057 5+ ₩39,881 10+ ₩37,618 25+ ₩36,751 50+ ₩34,170 | Min: 1 / Mult: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 4MB | 144Pins | TQFP-EP | 64I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 768KB | 48Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | |||||
Each | 1+ ₩63,974 5+ ₩58,177 10+ ₩52,379 25+ ₩49,485 50+ ₩47,669 | Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 6MB | 176Pins | LQFP | 129I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, USB | 768KB | 64Channels | 10Bit, 12Bit | 3.3V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩37,618 25+ ₩36,751 50+ ₩34,170 | Min: 10 / Mult: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 4MB | 144Pins | TQFP-EP | 64I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 768KB | 48Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 |