"Application Specific Microcontrollers - MCU"의 검색 결과26
element14 Korea에서 32-bit Microcontrollers의 광범위한 제품을 찾아보세요. NXP, Stmicroelectronics, Microchip & Renesas를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 32-bit Microcontrollers 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩16,663 25+ ₩16,330 100+ ₩15,997 119+ ₩15,664 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
Each | 1+ ₩21,520 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 1MB | 144Pins | LQFP | 121I/O's | CAN, I2C, SCI, SPI | 80KB | 20Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+ ₩8,117 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+ ₩15,937 10+ ₩14,344 25+ ₩13,494 50+ ₩12,537 100+ ₩11,687 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 68Pins | VFQFPN | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+ ₩77,030 5+ ₩73,244 10+ ₩69,457 25+ ₩66,090 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | ||||||
Each | 1+ ₩14,182 25+ ₩13,871 100+ ₩13,560 119+ ₩13,248 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | I2C, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
Each | 1+ ₩66,331 5+ ₩61,161 10+ ₩55,991 25+ ₩52,875 50+ ₩51,224 | TPS-1 Family Microcontrollers | - | 32 bit | 100MHz | - | 196Pins | FPBGA | 48I/O's | Ethernet, I2C, SPI, UART | - | - | - | 900mV | 1.1V | -40°C | 125°C | Surface Mount | TPS-1 | - | - | ||||||
Each | 1+ ₩72,154 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 2MB | 257Pins | MAPBGA | - | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | AEC-Q100 | ||||||
Each | 1+ ₩58,163 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 220MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | ||||||
Each | 1+ ₩122,612 5+ ₩111,852 10+ ₩101,092 25+ ₩95,730 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each | 1+ ₩11,384 10+ ₩8,771 25+ ₩8,129 50+ ₩7,697 100+ ₩7,264 가격 더 알아보기 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+ ₩10,618 10+ ₩8,247 25+ ₩7,637 50+ ₩7,307 100+ ₩6,977 가격 더 알아보기 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+ ₩15,954 10+ ₩12,362 25+ ₩11,657 50+ ₩11,000 100+ ₩10,342 가격 더 알아보기 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | ||||||
2314671 | Each | 1+ ₩633,303 5+ ₩583,137 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -55°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 1+ ₩10,450 10+ ₩8,025 25+ ₩7,419 50+ ₩7,086 100+ ₩6,753 가격 더 알아보기 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 48Pins | LQFP | - | SCI, SPI | 2KB | 7Channels | 10Bit | 3.5V | 20V | -40°C | 125°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | ||||||
Each | 1+ ₩7,528 25+ ₩7,378 100+ ₩7,227 | MEC Family MEC142x Series Microcontrollers | MIPS | 32 bit | - | - | 128Pins | VTQFP | 108I/O's | I2C, LPC, SPI | 192KB | 8Channels | 10Bit | 1.71V | 3.465V | -40°C | 85°C | Surface Mount | MEC | MEC142x | - | ||||||
Each | 1+ ₩14,038 10+ ₩10,528 25+ ₩10,041 50+ ₩9,380 100+ ₩8,719 가격 더 알아보기 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 48Pins | LQFP | - | SCI, SPI | 2KB | 7Channels | 10Bit | 3.5V | 20V | -40°C | 150°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | ||||||
Each | 1+ ₩119,901 5+ ₩111,330 10+ ₩102,759 25+ ₩99,112 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 300MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each | 1+ ₩85,135 5+ ₩77,548 10+ ₩69,960 25+ ₩66,168 50+ ₩64,845 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 1.3MB | 257Pins | MAPBGA | - | CAN, I2C, LIN, SPI | 1MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | - | ||||||
Each | 1+ ₩41,954 10+ ₩33,737 25+ ₩31,685 50+ ₩31,052 100+ ₩30,418 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 512KB | 64Pins | LQFP | 39I/O's | CAN, I2C, SCI, SPI | 96KB | 8Channels | 10Bit | 1.2V | 3.3V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC56xx | AEC-Q100 | ||||||
Each | 200+ ₩86,694 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 300MHz | 8MB | 516Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each | 1+ ₩8,182 10+ ₩6,843 25+ ₩6,531 50+ ₩6,515 100+ ₩6,499 가격 더 알아보기 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 32Pins | LQFP | - | SCI, SPI | 2KB | 4Channels | 10Bit | 3.5V | 20V | -40°C | 125°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | ||||||
Each | 1+ ₩113,122 5+ ₩103,435 10+ ₩93,747 25+ ₩88,910 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, Ethernet, SCI, SPI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each | 1+ ₩59,639 5+ ₩59,133 10+ ₩58,626 25+ ₩58,361 50+ ₩57,194 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 2MB | 257Pins | MAPBGA | - | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | - | ||||||
Each | 1+ ₩86,680 5+ ₩74,664 10+ ₩68,814 25+ ₩65,651 50+ ₩64,424 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 1.3MB | 257Pins | MAPBGA | - | CAN, I2C, LIN, SPI | 1MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | - | ||||||