32-bit Microcontrollers:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,552 10+ ₩7,472 25+ ₩7,392 50+ ₩7,312 100+ ₩7,232 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 48Pins | LQFP | SCI, SPI | 2KB | 7Channels | 10Bit | 3.5V | 20V | -40°C | 125°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | |||||
Each | 1+ ₩12,235 10+ ₩9,496 25+ ₩8,813 50+ ₩8,438 100+ ₩8,062 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 48Pins | LQFP | SCI, SPI | 2KB | 7Channels | 10Bit | 3.5V | 20V | -40°C | 150°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 | |||||
Each | 1+ ₩9,268 10+ ₩7,170 25+ ₩7,101 50+ ₩7,032 100+ ₩6,963 가격 더 알아보기 | Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 32 bit | 32MHz | 32KB | 32Pins | LQFP | SCI, SPI | 2KB | 4Channels | 10Bit | 3.5V | 20V | -40°C | 125°C | Surface Mount | S12 Magni V | S12ZVMA | AEC-Q100 |