PIC16 Family PIC16F188xx Series Microcontrollers 8-bit Microcontrollers:
23개 제품을 찾았습니다.Find a huge range of PIC16 Family PIC16F188xx Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) 풀릴 | 2100+ ₩2,193 6300+ ₩2,150 | Min: 2100 / Mult: 2100 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F188xx | |||||
Each | 1+ ₩2,222 25+ ₩2,048 100+ ₩2,017 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SOIC | 25I/O's | I2C, LIN, SPI, USART | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 1+ ₩2,585 25+ ₩2,367 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SPDIP | 25I/O's | I2C, LIN, SPI, USART | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | |||||
Each | 1+ ₩3,297 25+ ₩2,716 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 40Pins | DIP | 35I/O's | I2C, LIN, SPI, USART | 1KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | |||||
Each | 1+ ₩2,643 25+ ₩2,598 100+ ₩2,553 160+ ₩2,507 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 44Pins | TQFP | 35I/O's | I2C, LIN, SPI, USART | 1KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 1+ ₩3,849 25+ ₩3,182 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | |||||
Each | 1+ ₩2,179 25+ ₩1,816 100+ ₩1,780 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SSOP | 25I/O's | I2C, LIN, SPI, USART | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 1+ ₩2,905 25+ ₩2,759 100+ ₩2,614 160+ ₩2,600 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 1+ ₩2,643 25+ ₩2,457 100+ ₩2,270 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 1+ ₩2,266 25+ ₩1,874 100+ ₩1,861 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 1+ ₩2,004 25+ ₩1,656 100+ ₩1,625 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 512Byte | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F188xx | |||||
Each | 1+ ₩3,369 25+ ₩2,803 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩2,193 25+ ₩2,033 100+ ₩1,956 2100+ ₩1,880 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F1885x | |||||
Each | 1+ ₩2,440 25+ ₩2,425 100+ ₩2,377 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 40Pins | UQFN | 36I/O's | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each | 1+ ₩2,701 25+ ₩2,469 100+ ₩2,237 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each | 1+ ₩2,222 25+ ₩2,048 100+ ₩1,859 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 1+ ₩2,701 25+ ₩2,469 100+ ₩2,237 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 1+ ₩3,794 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F188xx | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,956 2100+ ₩1,880 | Min: 100 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F1885x | |||||
Each | 1+ ₩2,716 25+ ₩2,251 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | - | - | TQFP | - | - | - | - | 10Bit | - | - | - | - | - | PIC16 | PIC16F188xx | |||||
Each | 1+ ₩2,062 25+ ₩1,874 100+ ₩1,714 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 512Byte | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 1+ ₩2,658 25+ ₩2,208 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 512Byte | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | |||||
Each | 1+ ₩2,237 25+ ₩2,033 100+ ₩1,993 | Min: 1 / Mult: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F188xx |