"motor"의 검색 결과794
element14 Korea에서 8-bit Microcontrollers의 광범위한 제품을 찾아보세요. Microchip, Silicon Labs, Analog Devices, Nxp & Infineon를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 8-bit Microcontrollers 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,695 25+ ₩6,143 100+ ₩5,562 160+ ₩5,532 | Min: 1 / Mult: 1 | PIC18 Family PIC18LF J1x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | TQFP | 22I/O's | EUSART, I2C, SPI | 3.7KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | |||||
Each | 1+ ₩16,568 10+ ₩10,227 25+ ₩9,240 50+ ₩9,189 | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 24Pins | QFN-EP | 21I/O's | I2C, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | - | |||||
Each | 1+ ₩2,035 | Min: 1 / Mult: 1 | PIC16 Family PIC16F5x Series Microcontrollers | PIC16 | 20MHz | 3KB | 28Pins | DIP | 20I/O's | - | 72Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ ₩1,462 25+ ₩1,300 | Min: 1 / Mult: 1 | PIC16 Family PIC16F5x Series Microcontrollers | PIC16 | 20MHz | 768Byte | 18Pins | DIP | 12I/O's | - | 25Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ ₩4,290 25+ ₩3,938 100+ ₩3,558 | Min: 1 / Mult: 1 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | SOIC | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | |||||
Each | 1+ ₩4,852 25+ ₩4,444 100+ ₩4,037 | Min: 1 / Mult: 1 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | |||||
Each | 1+ ₩2,729 25+ ₩2,267 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 18Pins | DIP | 16I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ ₩9,634 25+ ₩9,507 | Min: 1 / Mult: 1 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 10Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F87x | - | |||||
Each | 1+ ₩3,690 25+ ₩3,229 100+ ₩2,675 | Min: 1 / Mult: 1 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ ₩2,110 25+ ₩1,758 100+ ₩1,723 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | 20MHz | 8KB | 8Pins | WSOIC | 6I/O's | I2C, SPI | 512Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny85 | - | |||||
Each | 1+ ₩2,321 25+ ₩2,138 100+ ₩1,955 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 14Pins | DIP | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ ₩5,395 25+ ₩4,770 | Min: 1 / Mult: 1 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SPDIP | 24I/O's | EUSART | 368Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F8xx | AEC-Q100 | |||||
Each | 1+ ₩3,403 25+ ₩3,037 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 128Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | |||||
Each | 1+ ₩33,857 25+ ₩29,625 100+ ₩24,547 119+ ₩22,239 | Min: 1 / Mult: 1 | PIC18 Family PIC18LF87xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 16Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | |||||
Each | 1+ ₩8,424 25+ ₩7,749 100+ ₩7,004 250+ ₩6,864 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 32Pins | TQFP | 27I/O's | CAN, SPI, UART | 2KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | |||||
Each | 1+ ₩4,768 25+ ₩3,994 100+ ₩3,991 | Min: 1 / Mult: 1 | PIC18 Family PIC18LFxxK22 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 3.8KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | - | |||||
Each | 1+ ₩4,430 25+ ₩4,065 100+ ₩3,699 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ ₩8,730 25+ ₩7,639 100+ ₩6,405 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | QFN | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 10Bit, 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ ₩3,472 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ ₩3,446 25+ ₩2,883 100+ ₩2,826 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1.5KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ ₩2,335 25+ ₩2,012 100+ ₩1,989 200+ ₩1,872 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 18Pins | SOIC | 16I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ ₩4,219 25+ ₩3,882 100+ ₩3,764 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 3.84KB | 10Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ ₩2,237 25+ ₩2,054 100+ ₩2,032 200+ ₩1,935 | Min: 1 / Mult: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 14Pins | DIP | 12I/O's | - | 128Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ ₩6,809 25+ ₩6,227 100+ ₩5,990 160+ ₩5,988 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 44Pins | TQFP | 34I/O's | I2C, SPI, USART | 3.7109KB | 13Channels | 12Bit | 2.15V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | |||||
Each | 1+ ₩14,143 25+ ₩12,375 100+ ₩10,377 | Min: 1 / Mult: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | QFN | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - |