8-bit Microcontrollers:
12개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,730 25+ ₩7,639 100+ ₩6,405 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | QFN | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 10Bit, 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ ₩8,143 25+ ₩7,468 100+ ₩6,751 160+ ₩6,616 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 44Pins | TQFP | 34I/O's | I2C, SPI, USART | 3.8KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ ₩6,849 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | SSOP | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 10Bit, 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ ₩6,104 25+ ₩6,090 100+ ₩6,002 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 10Bit, 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ ₩6,723 25+ ₩6,146 100+ ₩5,584 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 22I/O's | EUSART, I2C, SPI, USB | 3.8KB | 10Channels | 10Bit, 12Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | - | |||||
Each | 1+ ₩7,355 25+ ₩6,723 100+ ₩6,118 160+ ₩5,996 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J9x Series Microcontrollers | PIC18 | 64MHz | 128KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J9x | - | |||||
Each | 1+ ₩8,354 25+ ₩6,948 100+ ₩6,810 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 44Pins | QFN | 34I/O's | I2C, SPI, USART | 3.7109KB | 13Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | |||||
Each | 1+ ₩9,381 25+ ₩8,582 100+ ₩8,013 | Min: 1 / Mult: 1 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 128KB | 100Pins | TQFP | 87I/O's | I2C, SPI, USART, USB | 4KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J9x | - | |||||
Each | 1+ ₩8,466 25+ ₩7,763 100+ ₩7,500 119+ ₩7,237 | Min: 1 / Mult: 1 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 128KB | 100Pins | TQFP | 87I/O's | I2C, SPI, USART | 3.7714KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J9x | - | |||||
Each | 1+ ₩10,387 25+ ₩9,088 100+ ₩7,530 160+ ₩6,751 | Min: 1 / Mult: 1 | PIC18 Family PIC18LF J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 44Pins | TQFP | 34I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 10Bit, 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | - | |||||
Each | 1+ ₩7,496 25+ ₩6,849 100+ ₩6,216 160+ ₩6,092 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 44Pins | TQFP | 34I/O's | EUSART, I2C, SPI, USB | 3.8KB | 13Channels | 10Bit, 12Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxJ53 | - | |||||
Each | 1+ ₩7,994 25+ ₩7,306 | Min: 1 / Mult: 1 | - | PIC18 | - | - | - | QFN | - | I2C, SPI, USART | - | - | 10Bit, 12Bit | - | - | - | - | Surface Mount | PIC18 | PIC18F J5x | - |