8-bit Microcontrollers:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,040 25+ ₩1,871 100+ ₩1,688 490+ ₩1,655 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16X Series Microcontrollers | AVR | 20MHz | 16KB | 32Pins | HVQFN | 27I/O's | I2C, SPI, USART | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16X | |||||
Each | 1+ ₩10,551 10+ ₩8,137 25+ ₩7,532 50+ ₩7,200 100+ ₩6,868 가격 더 알아보기 | Min: 1 / Mult: 1 | S08 Family S08JM Series Microcontrollers | HCS08 | 48MHz | 16KB | 48Pins | HVQFN | 37I/O's | I2C, SCI, SPI, USB | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 1+ ₩4,023 10+ ₩3,095 25+ ₩2,895 50+ ₩2,767 100+ ₩2,679 가격 더 알아보기 | Min: 1 / Mult: 1 | 8051 Family P87LPC9xx Series Microcontrollers | 8051 | - | - | 28Pins | HVQFN | 26I/O's | I2C, SPI, UART | 768Byte | - | - | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | 8051 | P87LPC9xx | |||||
Each | 1+ ₩4,162 10+ ₩3,202 25+ ₩2,995 50+ ₩2,863 100+ ₩2,772 가격 더 알아보기 | Min: 1 / Mult: 1 | 8051 Family P87LPC9xx Series Microcontrollers | 8051 | - | - | 28Pins | HVQFN | 26I/O's | I2C, SPI, UART | 768Byte | 8Channels | 8Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | 8051 | P87LPC9xx |