8-bit Microcontrollers:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,456 10+ ₩4,285 25+ ₩4,150 | Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | STM8 | 24MHz | 64KB | 32Pins | VFQFN | 25I/O's | CAN, I2C, LIN, SPI, UART | 6KB | 6Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8AF | - | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩22,086 10+ ₩21,645 25+ ₩21,203 50+ ₩20,761 100+ ₩20,320 가격 더 알아보기 | Min: 1 / Mult: 1 | C8051 Family C8051F58x Series Microcontrollers | 8051 | 50MHz | 128KB | 32Pins | QFP | 25I/O's | CAN, I2C, LIN, SPI, UART | 8KB | 25Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F58x | AEC-Q100 |