8-bit Microcontrollers:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,424 25+ ₩7,749 100+ ₩7,004 250+ ₩6,864 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 32Pins | TQFP | 27I/O's | CAN, SPI, UART | 2KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | |||||
Each | 1+ ₩7,665 25+ ₩7,046 100+ ₩6,357 250+ ₩6,230 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | TQFP | 27I/O's | CAN, SPI, UART | 1KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | |||||
Each | 1+ ₩16,285 25+ ₩14,964 100+ ₩13,577 | Min: 1 / Mult: 1 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 44Pins | LCC | 36I/O's | CAN, SPI, UART | 2.25KB | 8Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩10,576 10+ ₩9,563 25+ ₩9,113 50+ ₩8,516 100+ ₩7,918 가격 더 알아보기 | Min: 1 / Mult: 1 | XC800 Family XC88X Series Microcontrollers | 8051 | - | - | - | TQFP | - | CAN, SPI, UART | - | - | 10Bit | - | - | - | - | Surface Mount | XC | XC88x | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 500+ ₩6,891 | Min: 500 / Mult: 1 | XC800 Family XC88X Series Microcontrollers | 8051 | - | - | - | TQFP | - | CAN, SPI, UART | - | - | 10Bit | - | - | - | - | Surface Mount | XC | XC88x | |||||
Each | 1+ ₩22,291 10+ ₩17,148 25+ ₩16,037 50+ ₩15,330 100+ ₩14,843 가격 더 알아보기 | Min: 1 / Mult: 1 | HC08 Family HC08GZ Series Microcontrollers | HC08 | - | - | 48Pins | LQFP | 37I/O's | CAN, SPI, UART | - | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | HC08 | HC08GZ |