8-bit Microcontrollers:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,649 10+ ₩7,173 25+ ₩6,498 50+ ₩6,484 100+ ₩5,668 가격 더 알아보기 | Min: 1 / Mult: 1 | C8051 Family C8051F38x Series Microcontrollers | 8051 | 50MHz | 64KB | 48Pins | TQFP | 40I/O's | EMI, I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F38x | - | |||||
Each | 1+ ₩16,463 10+ ₩16,357 25+ ₩16,251 50+ ₩16,145 100+ ₩16,039 | Min: 1 / Mult: 1 | C8051 Family C8051F36x Series Microcontrollers | 8051 | 100MHz | 32KB | 32Pins | LQFP | 29I/O's | EMI, I2C, SMBus, SPI, UART | 1.25KB | 21Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F36x | - | |||||
Each | 1+ ₩11,392 10+ ₩11,212 25+ ₩11,032 50+ ₩10,851 100+ ₩10,671 가격 더 알아보기 | Min: 1 / Mult: 1 | C8051 Family C8051F50x Series Microcontrollers | 8051 | 50MHz | 64KB | 48Pins | QFN-EP | 40I/O's | EMI, I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | 1.8V | 5.25V | -40°C | 125°C | Surface Mount | C8051 | C8051F50x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩40,038 10+ ₩31,586 25+ ₩29,406 50+ ₩28,549 100+ ₩27,691 | Min: 1 / Mult: 1 | C8051 Family C8051F02x Series Microcontrollers | 8051 | 25MHz | 64KB | 64Pins | TQFP | 32I/O's | EMI, I2C, SMBus, SPI, UART | 4.25KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F02x | - |