8-bit Microcontrollers:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩10,551 10+ ₩8,137 25+ ₩7,532 50+ ₩7,200 100+ ₩6,868 가격 더 알아보기 | Min: 1 / Mult: 1 | S08 Family S08JM Series Microcontrollers | HCS08 | 48MHz | 16KB | 48Pins | HVQFN | 37I/O's | I2C, SCI, SPI, USB | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 1+ ₩17,582 10+ ₩13,822 25+ ₩12,883 50+ ₩12,367 100+ ₩11,850 가격 더 알아보기 | Min: 1 / Mult: 1 | S08 Family S08MM Series Microcontrollers | HCS08 | 48MHz | 128KB | 80Pins | LQFP | 46I/O's | I2C, SCI, SPI, USB | 12KB | 8Channels | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08MM | |||||
Each | 1+ ₩14,486 10+ ₩11,144 25+ ₩10,422 50+ ₩9,962 100+ ₩9,646 가격 더 알아보기 | Min: 1 / Mult: 1 | - | S08 | - | - | - | LQFP | - | I2C, SCI, SPI, USB | - | - | 12Bit | - | - | - | - | Surface Mount | S08 | S08JM | |||||
Each | 1+ ₩17,337 10+ ₩13,338 25+ ₩12,473 50+ ₩11,923 100+ ₩11,545 가격 더 알아보기 | Min: 1 / Mult: 1 | S08 Family S08JM Series Microcontrollers | S08 | - | - | 48Pins | QFN | 37I/O's | I2C, SCI, SPI, USB | - | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | |||||
Each | 1+ ₩13,683 10+ ₩10,526 25+ ₩9,844 50+ ₩9,410 100+ ₩9,111 가격 더 알아보기 | Min: 1 / Mult: 1 | - | S08 | - | - | - | QFN | - | I2C, SCI, SPI, USB | - | - | 12Bit | - | - | - | - | Surface Mount | S08 | S08JM |