8-bit Microcontrollers:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,609 25+ ₩6,877 100+ ₩6,849 | Min: 1 / Mult: 1 | 8051 Family AT89LP51 Series Microcontrollers | 8051 | 20MHz | 64KB | 44Pins | PLCC | 40I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89LP51 | |||||
Each | 1+ ₩7,510 25+ ₩6,244 | Min: 1 / Mult: 1 | 8051 Family AT89LP51 Series Microcontrollers | 8051 | 20MHz | 64KB | 40Pins | DIP | 37I/O's | I2C, UART, SPI | 2.25KB | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89LP51 | |||||
Each | 1+ ₩8,368 25+ ₩8,296 100+ ₩8,223 | Min: 1 / Mult: 1 | 8051 Family AT89LP51 Series Microcontrollers | 8051 | 20MHz | 64KB | 44Pins | PLCC | 40I/O's | I2C, SPI, UART | 2.25KB | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89LP51 | |||||
Each | 1+ ₩7,932 25+ ₩7,243 100+ ₩6,582 160+ ₩6,451 | Min: 1 / Mult: 1 | 8051 Family AT89LP51 Series Microcontrollers | 8051 | 20MHz | 64KB | 44Pins | TQFP | 40I/O's | I2C, UART, SPI | 2.25KB | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89LP51 | |||||
Each | 1+ ₩4,572 25+ ₩4,126 | Min: 1 / Mult: 1 | 8051 Family AT89LP51 Series Microcontrollers | 8051 | 20MHz | 4KB | 40Pins | DIP | 36I/O's | I2C, SPI, UART | 256Byte | - | - | 2.4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89LP51 |