8-bit Microcontrollers:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩58,303 5+ ₩50,535 10+ ₩46,645 25+ ₩44,865 50+ ₩42,848 | Min: 1 / Mult: 1 | C8051 Family C8051F02x Series Microcontrollers | 8051 | 25MHz | 64KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 4.25KB | 16Channels | 8Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F02x | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩55,718 5+ ₩52,716 10+ ₩49,713 25+ ₩47,477 50+ ₩42,457 | Min: 1 / Mult: 1 | C8051 Family C8051F02x Series Microcontrollers | 8051 | 25MHz | 64KB | 64Pins | TQFP | 32I/O's | I2C, SPI, UART, EMIF | 4.25KB | 8Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F02x | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩40,038 10+ ₩31,586 25+ ₩29,406 50+ ₩28,549 100+ ₩27,691 | Min: 1 / Mult: 1 | C8051 Family C8051F02x Series Microcontrollers | 8051 | 25MHz | 64KB | 64Pins | TQFP | 32I/O's | EMI, I2C, SMBus, SPI, UART | 4.25KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F02x |