8-bit Microcontrollers :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
MCU Series
=PIC10F32x
1
(1)
(2)
(2)
(2)
(1)
(8)
(4)
(2)
Product Range
(5)
(1)
Device Core
(6)
Operating Frequency Max
(4)
Program Memory Size
(1)
(5)
No. of Pins
(1)
(3)
IC Case / Package
(1)
(2)
(3)
No. of I/O's
(1)
(1)
Interfaces
(1)
RAM Memory Size
(6)
포장
(3)
(3)
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩1,195 25+₩1,109 100+₩1,023 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 896Byte | 8Pins | DIP | 4I/O's | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC10 | PIC10F32x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩912 25+₩888 100+₩871 3000+₩853 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 458Byte | 6Pins | SOT-23 | 4I/O's | - | 64Byte | 3Channels | 8Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC10 | PIC10F32x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩967 25+₩951 100+₩932 3000+₩913 | PIC10 Family PIC10LF3x Series Microcontrollers | PIC10 | 16MHz | 896Byte | 6Pins | SOT-23 | 3I/O's | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F32x | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩987 25+₩971 100+₩952 3000+₩933 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 896Byte | 6Pins | SOT-23 | 4I/O's | Serial | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F32x | AEC-Q100 | ||||||
MICROCHIP | Each | 1+₩1,202 25+₩1,022 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 896Byte | 8Pins | DIP | 4I/O's | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC10 | PIC10F32x | AEC-Q100 | |||||
Each | 1+₩1,079 25+₩1,009 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | - | 896Byte | 8Pins | DFN | 4I/O's | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F32x | - | ||||||