8-bit Microcontrollers:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩9,458 25+ ₩8,645 | Min: 1 / Mult: 1 | PIC16 Family PIC16C9x Series Microcontrollers | PIC16 | 4MHz | 7KB | 68Pins | LCC | 25I/O's | I2C, SPI | 176Byte | - | - | 2.5V | 6V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C9x | |||||
Each | 1+ ₩10,602 25+ ₩9,690 | Min: 1 / Mult: 1 | PIC16 Family PIC16C9x Series Microcontrollers | PIC16 | - | - | 68Pins | LCC | 25I/O's | I2C, SPI, UART | 336Byte | 5Channels | 10Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C9x |