8-bit Microcontrollers:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) 풀릴 | 2600+ ₩2,165 7800+ ₩1,894 | Min: 2600 / Mult: 2600 | PIC16 Family PIC16LF182x Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | NSOIC | 11I/O's | EUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F182x | |||||
Each | 1+ ₩2,418 25+ ₩2,408 | Min: 1 / Mult: 1 | PIC16 Family PIC16F18xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | UQFN-EP | 17I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F182x | |||||
Each | 1+ ₩3,197 25+ ₩2,791 100+ ₩2,571 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF182x Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | WSOIC | 17I/O's | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F182x |