8-bit Microcontrollers:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,219 25+ ₩3,868 100+ ₩3,764 160+ ₩3,659 | Min: 1 / Mult: 1 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 64Pins | TQFP | 59I/O's | EUSART, I2C, SPI | 4KB | 45Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F191xx | |||||
Each | 1+ ₩2,940 25+ ₩2,687 100+ ₩2,433 160+ ₩2,385 | Min: 1 / Mult: 1 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 44Pins | TQFP | 35I/O's | I2C, SPI, EUSART | 1KB | 31Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F191xx |