8-bit Microcontrollers:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,185 25+ ₩7,496 100+ ₩7,145 119+ ₩6,793 | Min: 1 / Mult: 1 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 48MHz | 128KB | 80Pins | TQFP | 67I/O's | AUSART, EUSART, I2C, SPI | 3.8KB | 12Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J9x | |||||
Each | 1+ ₩7,355 25+ ₩6,723 100+ ₩6,118 160+ ₩5,996 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J9x Series Microcontrollers | PIC18 | 64MHz | 128KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART, USB | 4KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J9x | |||||
Each | 1+ ₩9,381 25+ ₩8,582 100+ ₩8,013 | Min: 1 / Mult: 1 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 128KB | 100Pins | TQFP | 87I/O's | I2C, SPI, USART, USB | 4KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J9x | |||||
Each | 1+ ₩8,466 25+ ₩7,763 100+ ₩7,500 119+ ₩7,237 | Min: 1 / Mult: 1 | PIC18 Family PIC18FJ9x Series Microcontrollers | PIC18 | 64MHz | 128KB | 100Pins | TQFP | 87I/O's | I2C, SPI, USART | 3.7714KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J9x | |||||
Each | 1+ ₩6,385 25+ ₩5,851 100+ ₩5,577 119+ ₩5,302 | Min: 1 / Mult: 1 | PIC18 Family PIC18F J9x Series Microcontrollers | PIC18 | 40MHz | 16KB | 80Pins | TQFP | 67I/O's | I2C, SPI, USART | 1KB | 12Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J9x |