8-bit Microcontrollers:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩12,362 25+ ₩12,193 100+ ₩11,956 160+ ₩11,955 | Min: 1 / Mult: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each | 1+ ₩21,884 25+ ₩19,148 100+ ₩15,866 160+ ₩14,224 | Min: 1 / Mult: 1 | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | 40MHz | 32KB | 64Pins | TQFP | 52I/O's | AUSART, I2C, SPI | 2KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each | 1+ ₩12,995 25+ ₩12,798 100+ ₩12,543 160+ ₩12,542 | Min: 1 / Mult: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each | 1+ ₩17,751 25+ ₩16,546 | Min: 1 / Mult: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | - | - | 64Pins | TQFP | 53I/O's | EUSART, I2C, PSP, SPI | - | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | |||||
Each (Supplied in a Waffle Tray) | 1+ ₩1,438,991 | Min: 1 / Mult: 1 | PIC18 Family PIC18F65xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 64Pins | TQFP | 53I/O's | AUSART, ECAN, I2C, PSP, SPI | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx |