8-bit Microcontrollers:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩21,463 25+ ₩18,780 | Min: 1 / Mult: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 1+ ₩33,934 25+ ₩29,693 100+ ₩24,603 160+ ₩23,053 | Min: 1 / Mult: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 3.84KB | 12Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 1+ ₩29,977 25+ ₩26,230 100+ ₩21,734 160+ ₩19,485 | Min: 1 / Mult: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 1+ ₩33,760 25+ ₩29,540 100+ ₩24,476 160+ ₩22,176 | Min: 1 / Mult: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 25MHz | 128KB | 64Pins | TQFP | 52I/O's | AUSART, I2C, SPI | 3.75KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 1+ ₩7,555 25+ ₩7,214 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 128KB | 64Pins | TQFP | 53I/O's | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 1+ ₩8,340 25+ ₩7,651 100+ ₩6,983 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | 64MHz | 128KB | 64Pins | QFN | 53I/O's | EUSART, I2C, SPI | 4KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 1+ ₩25,622 25+ ₩23,882 | Min: 1 / Mult: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | - | - | 64Pins | TQFP | 52I/O's | AUSART, I2C, SPI | - | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | |||||
Each | 1+ ₩25,807 25+ ₩24,054 | Min: 1 / Mult: 1 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | - | - | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | - | 12Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx |