8-bit Microcontrollers:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,986 25+ ₩4,550 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK83 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | DIP | 25I/O's | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxK83 | |||||
Each | 1+ ₩3,291 25+ ₩3,017 100+ ₩2,743 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK83 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 25I/O's | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK83 |