8-bit Microcontrollers:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,277 25+ ₩2,715 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 3.5KB | 35Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ10 | |||||
Each | 1+ ₩1,604 25+ ₩1,463 100+ ₩1,336 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 3.5KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ10 | |||||
Each | 1+ ₩3,151 25+ ₩2,602 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 2.25KB | 35Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ10 | |||||
Each | 1+ ₩1,885 25+ ₩1,716 100+ ₩1,561 160+ ₩1,530 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ10 | |||||
Each (Supplied on Full Reel) 풀릴 | 2100+ ₩1,333 | Min: 2100 / Mult: 2100 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 3.5KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ10 | |||||
Each | 1+ ₩1,955 25+ ₩1,772 100+ ₩1,618 160+ ₩1,586 | Min: 1 / Mult: 1 | PIC18 Family PIC18FxxQ10 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.5KB | 35Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ10 |