AVR ATmega Family ATmega640 Series Microcontrollers 8-bit Microcontrollers:
2개 제품을 찾았습니다.Find a huge range of AVR ATmega Family ATmega640 Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩14,457 25+ ₩12,010 100+ ₩11,770 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega640 Series Microcontrollers | AVR | 16MHz | 64KB | 100Pins | TQFP | 86I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X | |||||
Each | 1+ ₩14,457 25+ ₩12,010 100+ ₩11,770 | Min: 1 / Mult: 1 | AVR ATmega Family ATmega640 Series Microcontrollers | AVR | 8MHz | 64KB | 100Pins | TQFP | 86I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega256X |