AVR ATtiny Family ATtiny204 Series Microcontrollers 8-bit Microcontrollers:
3개 제품을 찾았습니다.Find a huge range of AVR ATtiny Family ATtiny204 Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩901 25+ ₩830 100+ ₩760 3000+ ₩745 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny204 Series Microcontrollers | AVR | 20MHz | 2KB | 14Pins | SOIC | 12I/O's | I2C, SPI, USART | 128Byte | 10Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny204 | |||||
Each | 1+ ₩872 25+ ₩802 100+ ₩735 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny204 Series Microcontrollers | AVR | 20MHz | 2KB | 14Pins | SOIC | 12I/O's | I2C, SPI, USART | 64Byte | 10Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny204 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩760 3000+ ₩745 | Min: 100 / Mult: 1 | AVR ATtiny Family ATtiny204 Series Microcontrollers | AVR | 20MHz | 2KB | 14Pins | SOIC | 12I/O's | I2C, SPI, USART | 128Byte | 10Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny204 |