AVR ATtiny Family ATtiny402 Series Microcontrollers 8-bit Microcontrollers:
4개 제품을 찾았습니다.Find a huge range of AVR ATtiny Family ATtiny402 Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩704 25+ ₩652 100+ ₩605 4000+ ₩599 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny402 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | SOIC | 6I/O's | I2C, SPI, USART | 256Byte | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny402 | |||||
Each | 1+ ₩704 25+ ₩687 100+ ₩669 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny402 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | SOIC | 6I/O's | I2C, SPI, USART | 128Byte | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny402 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩605 4000+ ₩599 | Min: 100 / Mult: 1 | AVR ATtiny Family ATtiny402 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | SOIC | 6I/O's | I2C, SPI, USART | 256Byte | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR | ATtiny402 | |||||
Each (Supplied on Full Reel) 풀릴 | 4000+ ₩633 12000+ ₩621 | Min: 4000 / Mult: 4000 | AVR ATtiny Family ATtiny402 Series Microcontrollers | AVR | 16MHz | 4KB | 8Pins | NSOIC | 6I/O's | I2C, SPI, USART | 256Byte | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny402 |