AVR ATtiny Family ATtiny461 Series Microcontrollers 8-bit Microcontrollers:
6개 제품을 찾았습니다.AVR ATtiny Family ATtiny461 Series Microcontrollers 8-bit Microcontrollers
The high-performance Microchip picoPower 8-Bit AVR RISC-based microcontroller combines 8KB flash memory, 512B EEPROM, 512-Byte SRAM, 16 general purpose I/O lines, 32 general purpose working registers, an 8-Bit timer/counter with compare modes, an 8-Bit high speed timer/counter, a universal serial interface (USI), internal and external Interrupts, an 11-Channel10-Bit A/D converter.
- Core: AVR Up to 20 MIPS Throughput at 20 MHz
- FLASH: Up to 8KB, EEPROM: Up to 512B, RAM: Up to 512 B.
- Interfaces: SPI , UART.
- 10-Bit ADC
- Up to 16 General Purpose Input Output Pins
- On-Chip Debug System
- 3x High Frequency PWM Outputs
- On-Chip Analog Comparator
- 1x 8/16-Bit Timer/Counter 1x 8/10-Bit High Speed Timer/Counter
- Applications: Motor Control, Power Regulation, Rectification, And Industrial Applications
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,955 25+ ₩1,702 100+ ₩1,668 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny461 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | SOIC | 16I/O's | I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny461 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,096 25+ ₩1,927 100+ ₩1,744 1000+ ₩1,710 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny461 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | SOIC | 16I/O's | I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny461 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,744 1000+ ₩1,710 | Min: 100 / Mult: 1 | AVR ATtiny Family ATtiny461 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | SOIC | 16I/O's | I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny461 | |||||
Each | 1+ ₩3,478 25+ ₩3,179 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny461 Series Microcontrollers | AVR | - | - | 20Pins | SOIC | 16I/O's | I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny461 | |||||
Each | 1+ ₩2,968 25+ ₩2,701 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny461 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | DIP | 16I/O's | I2C, SPI | 256Byte | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny461 | |||||
Each | 1+ ₩3,750 25+ ₩3,428 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny461 Series Microcontrollers | AVR | 10MHz | 4KB | 20Pins | DIP | 16I/O's | I2C, SPI | 256Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny461 |