AVR ATtiny Family ATtiny9 Series Microcontrollers 8-bit Microcontrollers:
4개 제품을 찾았습니다.AVR ATtiny Family ATtiny9 Series Microcontrollers 8-bit Microcontrollers
The high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 1KB ISP flash memory, 32B SRAM, four general purpose I/O lines, 16 general purpose working registers, programmable watchdog timer with internal oscillator, an internal calibrated oscillator, a 4-channel/8-bit A/D converter, and four software selectable power saving modes.
- On-chip Analog Comparator
- FLASH: Upto 1024B, SRAM: Upto 32B
- One 16-Bit Timer/Counter with Prescaler and Two PWM Channels
- Upto 4-Channel, 10-Bit ADC(ATtiny5/10, only)
- Programmable Watchdog Timer with Separate On-chip Oscillator
- 4x General Purpose Input Output Pins
- External and Internal Interrupt Sources
- Low Power Idle, ADC Noise Reduction, and Power-down Modes
- Internal Calibrated Oscillator
- Applications: Power Regulators, Inverters, Toys, Motor Control
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩624 25+ ₩614 100+ ₩605 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny9 Series Microcontrollers | AVR | 12MHz | 1KB | 6Pins | SOT-23 | 4I/O's | 30Byte | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny9 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩634 25+ ₩577 100+ ₩546 4500+ ₩515 | Min: 1 / Mult: 1 | AVR ATtiny Family ATtiny9 Series Microcontrollers | AVR | 10MHz | 1KB | 6Pins | SOT-23 | 4I/O's | 32Byte | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny9 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩605 | Min: 100 / Mult: 1 | AVR ATtiny Family ATtiny9 Series Microcontrollers | AVR | 12MHz | 1KB | 6Pins | SOT-23 | 4I/O's | 30Byte | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny9 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩546 4500+ ₩515 | Min: 100 / Mult: 1 | AVR ATtiny Family ATtiny9 Series Microcontrollers | AVR | 10MHz | 1KB | 6Pins | SOT-23 | 4I/O's | 32Byte | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny9 | |||||