C8051 Family C8051F01x Series Microcontrollers 8-bit Microcontrollers:
3개 제품을 찾았습니다.C8051 Family C8051F01x Series Microcontrollers 8-bit Microcontrollers
The C8051F000 family is a fully integrated mixed-signal System on a Chip MCU with a true 12-bit multi-channel ADC, or a true 10-bit multi-channel ADC. There are also I2C/SMBus, UART, and SPI serial interfaces implemented in hardware (not "bit-banged" in user software) as well as a Programmable Counter/Timer Array (PCA) with five capture/compare modules.
- 8052 Core, Clocked Upto 25MHz
- FLASH: Upto 32KB, RAM: Upto 2304B
- Interfaces: UART, SMBus/ I2C, SPI
- Upto 8 Channel, 10/12-Bit SAR ADC
- Upto 32 GPIO
- Upto 2x 12-bit DAC
- Upto 25MIPS Performance
- 2x Analog Comparators
- Upto 4x General Purpose 16-Bit Counter/Timers
- Applications: Instrumentation, Test systems, Electronic toys, Point-of-sale terminals
보기
구매자
엔지니어
제조업체
Product Range
Device Core
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩22,678 10+ ₩17,691 25+ ₩16,415 50+ ₩15,686 100+ ₩14,948 가격 더 알아보기 | Min: 1 / Mult: 1 | C8051 Family C8051F01x Series Microcontrollers | 8051 | 48Pins | TQFP | 16I/O's | I2C, SPI, UART | - | 8Channels | 10Bit | 2.8V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F01x | |||||
Each | 1+ ₩37,491 10+ ₩32,075 25+ ₩29,367 50+ ₩28,342 100+ ₩26,903 | Min: 1 / Mult: 1 | C8051 Family C8051F01x Series Microcontrollers | 8051 | 32Pins | LQFP | 8I/O's | SPI, UART | 256Byte | 4Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F01x | |||||
Each | 1+ ₩33,980 10+ ₩29,072 25+ ₩26,617 50+ ₩25,688 100+ ₩24,384 | Min: 1 / Mult: 1 | C8051 Family C8051F01x Series Microcontrollers | 8051 | 32Pins | LQFP | 8I/O's | SPI, UART | 256Byte | 4Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F01x |