C8051 Family C8051F36x Series Microcontrollers 8-bit Microcontrollers:
3개 제품을 찾았습니다.Find a huge range of C8051 Family C8051F36x Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩23,122 10+ ₩20,351 25+ ₩18,960 50+ ₩18,249 100+ ₩17,429 | Min: 1 / Mult: 1 | C8051 Family C8051F36x Series Microcontrollers | 8051 | 100MHz | 32KB | 48Pins | TQFP | 39I/O's | I2C, SMBus, SPI, UART | 1KB | 21Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F36x | |||||
Each | 1+ ₩16,463 10+ ₩16,357 25+ ₩16,251 50+ ₩16,145 100+ ₩16,039 | Min: 1 / Mult: 1 | C8051 Family C8051F36x Series Microcontrollers | 8051 | 100MHz | 32KB | 32Pins | LQFP | 29I/O's | EMI, I2C, SMBus, SPI, UART | 1.25KB | 21Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F36x | |||||
Each | 1+ ₩22,085 10+ ₩17,229 25+ ₩15,986 50+ ₩15,276 100+ ₩14,557 가격 더 알아보기 | Min: 1 / Mult: 1 | C8051 Family C8051F36x Series Microcontrollers | 8051 | 100MHz | 32KB | 28Pins | QFN | 25I/O's | I2C, SMBus, SPI, UART | 1KB | 21Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F36x |