DS8 Family DS89C4xx Series Microcontrollers 8-bit Microcontrollers:
9개 제품을 찾았습니다.DS8 Family DS89C4xx Series Microcontrollers 8-bit Microcontrollers
The DS89C430 and DS89C450 offer the highest performance available in 8051-compatible microcontrollers. They feature newly designed processor cores that execute instructions up to 12 times faster than the original 8051 at the same crystal speed. Typical applications will experience a speed improvement up to 10x.
- Upto 33MHz Clockable
- Upto 64KB Flash
- 2x Full Duplex Serial Ports
- Programmable Watchdog Timers
- 13 Interrupt sources including 6 External
- 5 Levels of interrupt priority
- In-Application programmable
- 4x 8-Bit I/O Ports
- 3x 16-Bit Timers/Counters
- Applications: Data Logging,Gaming Equipment,HVAC, Motor Control,PLC,Vending,White Goods
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩39,841 10+ ₩33,245 28+ ₩31,030 112+ ₩28,750 252+ ₩27,741 | Min: 1 / Mult: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | PLCC | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | |||||
Each | 1+ ₩49,755 10+ ₩41,638 25+ ₩39,227 160+ ₩35,669 320+ ₩34,723 | Min: 1 / Mult: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 64KB | 44Pins | TQFP | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | |||||
Each | 1+ ₩39,335 10+ ₩32,815 25+ ₩30,842 160+ ₩27,902 320+ ₩27,114 | Min: 1 / Mult: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 25MHz | 64KB | 44Pins | TQFP | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | |||||
Each | 1+ ₩58,446 10+ ₩49,038 30+ ₩45,791 100+ ₩43,077 250+ ₩41,512 | Min: 1 / Mult: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 64KB | 40Pins | DIP | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx | |||||
Each | 1+ ₩39,519 10+ ₩34,579 25+ ₩28,651 160+ ₩25,687 320+ ₩25,174 | Min: 1 / Mult: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 25MHz | 16KB | 44Pins | TQFP | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | |||||
Each | 1+ ₩41,711 10+ ₩34,820 30+ ₩32,379 100+ ₩30,314 250+ ₩29,113 | Min: 1 / Mult: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 16KB | 40Pins | DIP | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx | |||||
Each | 1+ ₩27,860 10+ ₩23,428 25+ ₩22,135 100+ ₩20,965 250+ ₩20,150 가격 더 알아보기 | Min: 1 / Mult: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 25MHz | 16KB | 44Pins | PLCC | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | |||||
Each | 1+ ₩29,108 10+ ₩24,478 25+ ₩23,126 100+ ₩21,904 250+ ₩21,052 가격 더 알아보기 | Min: 1 / Mult: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 25MHz | 16KB | 40Pins | DIP | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx | |||||
Each | 1+ ₩31,527 10+ ₩26,512 25+ ₩25,048 100+ ₩23,724 250+ ₩22,802 가격 더 알아보기 | Min: 1 / Mult: 1 | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 25MHz | 64KB | 40Pins | DIP | 32I/O's | UART | 1KB | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx |