HC08 Family HC08JK Series Microcontrollers 8-bit Microcontrollers:
4개 제품을 찾았습니다.HC08 Family HC08JK Series Microcontrollers 8-bit Microcontrollers
HC08JK and HC08JL Families are members of the low cost, high-performance M68HC08 family of 8-bit microcontroller units (MCUs). M68HC08 family is based on the customer-specified integrated circuit (CSIC) design strategy. All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and available with a variety of modules, memory sizes and types, and package types.
- M68HC08 Core, Clocked upto 8MHz
- ROM: Upto 8192B, FLASH: Upto 8KB, RAM: Upto 256B
- 26 GPIO
- Interfaces: SCI
- 13 Channel 8-Bit ADC
- Compatible with with M6805, M146805, and M68HC05 Families
- Up to 8MHz Internal Bus Operation
- Low-Power Design (Fully Static with Stop and Wait Modes)
- Two Programmable 16-bit Timer Channels
- Applications: Appliances,Security systems, Microwave applications , Satellite receivers,HVAC
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩9,095 10+ ₩6,997 25+ ₩6,543 50+ ₩6,255 100+ ₩6,056 가격 더 알아보기 | Min: 1 / Mult: 1 | HC08 Family HC08JK Series Microcontrollers | HC08 | - | - | 20Pins | SOIC | 15I/O's | RS232, 1-Wire | 128Byte | 12Channels | 8Bit | 2.7V | 3.3V | -40°C | 125°C | Surface Mount | HC08 | HC08JK | |||||
Each | 1+ ₩4,577 10+ ₩3,521 25+ ₩3,293 50+ ₩3,147 100+ ₩3,048 가격 더 알아보기 | Min: 1 / Mult: 1 | HC08 Family HC08JK Series Microcontrollers | HC08 | - | - | 20Pins | DIP | 15I/O's | Serial | 128Byte | 12Channels | 8Bit | 2.7V | 3.3V | -40°C | 85°C | Through Hole | HC08 | HC08JK | |||||
Each | 1+ ₩6,655 10+ ₩5,120 25+ ₩4,788 50+ ₩4,577 100+ ₩4,432 가격 더 알아보기 | Min: 1 / Mult: 1 | HC08 Family HC08JK Series Microcontrollers | HC08 | - | - | 20Pins | SOIC | 15I/O's | SCI | 256Byte | 12Channels | 8Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | HC08 | HC08JK | |||||
Each | 1+ ₩7,252 10+ ₩5,579 25+ ₩5,218 50+ ₩4,988 100+ ₩4,829 가격 더 알아보기 | Min: 1 / Mult: 1 | HC08 Family HC08JK Series Microcontrollers | HC08 | 8MHz | 8KB | 20Pins | DIP | 15I/O's | SCI, SPI | 256Byte | 13Channels | 8Bit | 2.7V | 3.3V | -40°C | 125°C | Through Hole | HC08 | HC08JK |