HC11 Family 68HC11F1 Series Microcontrollers 8-bit Microcontrollers:
2개 제품을 찾았습니다.HC11 Family 68HC11F1 Series Microcontrollers 8-bit Microcontrollers
MC68HC11F1 high-performance microcontroller unit (MCU) is an enhanced derivative of the M68HC11 family of microcontrollers and includes many advanced features. This MCU, with a nonmultiplexed expanded bus, is characterized by high speed and low power consumption.
- M68HC11 Core, Clocked Upto 4MHz
- EEPROM: Upto 512B, RAM: Upto 1024B
- Enhanced 16-Bit Timer
- Interfaces: SPI, Async. NRZ SCI,
- 8 Channel 8-Bit ADC
- Power Saving STOP and WAIT Modes
- Nonmultiplexed Address and Data Buses
- 8-Bit Pulse Accumulator
- Real-Time Interrupt Circuit
- Applications: Automotive, Embedded System
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩36,182 10+ ₩29,766 25+ ₩28,533 50+ ₩27,643 100+ ₩26,786 | Min: 1 / Mult: 1 | HC11 Family 68HC11F1 Series Microcontrollers | HC11 | 4MHz | 68Pins | PLCC | 54I/O's | SCI, SPI | 1KB | 8Channels | 8Bit | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | HC11 | 68HC11F1 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 1+ ₩36,182 10+ ₩29,766 25+ ₩28,533 50+ ₩27,643 100+ ₩26,786 | Min: 1 / Mult: 1 | HC11 Family 68HC11F1 Series Microcontrollers | HC11 | 4MHz | 68Pins | PLCC | 54I/O's | SCI, SPI | 1KB | 8Channels | 8Bit | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | HC11 | 68HC11F1 |