PIC16 Family PIC16F151x Series Microcontrollers 8-bit Microcontrollers:
15개 제품을 찾았습니다.Find a huge range of PIC16 Family PIC16F151x Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers & STM8 Family STM8S Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,280 25+ ₩4,620 100+ ₩3,828 160+ ₩3,645 | 총계:₩5,280 Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 44Pins | TQFP | 36I/O's | AUSART, EUSART, I2C, SPI | 1KB | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ ₩2,623 25+ ₩2,413 100+ ₩2,189 | 총계:₩2,623 Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 25I/O's | AUSART, EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ ₩2,788 25+ ₩2,563 100+ ₩2,294 | 총계:₩2,788 Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 28Pins | SOIC | 25I/O's | AUSART, EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ ₩2,563 25+ ₩2,114 100+ ₩2,072 | 총계:₩2,563 Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SSOP | 25I/O's | AUSART, EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ ₩4,286 25+ ₩3,522 | 총계:₩4,286 Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 40Pins | DIP | 36I/O's | AUSART, EUSART, I2C, SPI | 1KB | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ ₩2,498 25+ ₩2,099 | 총계:₩2,498 Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 28Pins | SSOP | 25I/O's | AUSART, EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ ₩3,552 25+ ₩3,253 100+ ₩3,184 160+ ₩3,115 | 총계:₩3,552 Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 36I/O's | AUSART, EUSART, I2C, SPI | 512Byte | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ ₩2,923 25+ ₩2,698 100+ ₩2,489 | 총계:₩2,923 Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 28Pins | UQFN | 25I/O's | I2C, SPI, UART, USART | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F151x | AEC-Q100 | |||||
Each | 1+ ₩2,428 25+ ₩2,233 100+ ₩2,023 | 총계:₩2,428 Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 256Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ ₩2,608 25+ ₩2,173 100+ ₩2,130 | 총계:₩2,608 Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 256Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ ₩3,282 25+ ₩2,727 | 총계:₩3,282 Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 28Pins | DIP | 25I/O's | AUSART, EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,638 25+ ₩2,428 100+ ₩2,203 2100+ ₩2,159 | 총계:₩2,638 Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ ₩2,788 25+ ₩2,294 100+ ₩2,249 | 총계:₩2,788 Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | UQFN | 25I/O's | AUSART, EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ ₩2,264 25+ ₩2,069 100+ ₩1,874 | 총계:₩2,264 Min: 1 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 128Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩2,203 2100+ ₩2,159 | 총계:₩220,300 Min: 100 / Mult: 1 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||