PIC16 Family PIC16F152x Series Microcontrollers 8-bit Microcontrollers:
4개 제품을 찾았습니다.Find a huge range of PIC16 Family PIC16F152x Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,699 25+ ₩3,404 100+ ₩3,052 160+ ₩2,991 | Min: 1 / Mult: 1 | PIC16 Family PIC16F152x Series Microcontrollers | PIC16 | 20MHz | 14KB | 64Pins | TQFP | 54I/O's | AUSART, EUSART, I2C, SPI | 768Byte | 30Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each | 1+ ₩3,882 25+ ₩3,544 100+ ₩3,221 160+ ₩3,157 | Min: 1 / Mult: 1 | PIC16 Family PIC16F152x Series Microcontrollers | PIC16 | 20MHz | 28KB | 64Pins | TQFP | 54I/O's | AUSART, EUSART, I2C, SPI | 1.5KB | 30Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩3,769 25+ ₩3,474 100+ ₩3,151 1200+ ₩3,088 | Min: 1 / Mult: 1 | PIC16 Family PIC16F152x Series Microcontrollers | PIC16 | 20MHz | 14KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 768Byte | 30Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩3,151 1200+ ₩3,088 | Min: 100 / Mult: 1 | PIC16 Family PIC16F152x Series Microcontrollers | PIC16 | 20MHz | 14KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, SPI | 768Byte | 30Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 |