PIC16 Family PIC16F153xx Series Microcontroller 8-bit Microcontrollers:
35개 제품을 찾았습니다.Find a huge range of PIC16 Family PIC16F153xx Series Microcontroller 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,221 25+ ₩2,952 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 28KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F153xx | |||||
Each | 1+ ₩2,640 25+ ₩2,232 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F153xx | |||||
Each | 1+ ₩2,032 25+ ₩1,859 100+ ₩1,686 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 14Pins | DIP | 12I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F153xx | |||||
Each | 1+ ₩2,003 25+ ₩1,844 100+ ₩1,672 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ ₩1,481 25+ ₩1,454 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ ₩1,686 25+ ₩1,458 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 7KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 512Byte | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ ₩2,536 25+ ₩2,320 100+ ₩2,224 160+ ₩2,128 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 36I/O's | I2C, SPI, USART | 2KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | |||||
Each | 1+ ₩1,801 25+ ₩1,643 100+ ₩1,499 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 7KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ ₩1,326 25+ ₩1,211 100+ ₩1,095 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 7KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ ₩1,671 25+ ₩1,662 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ ₩1,211 25+ ₩1,110 100+ ₩1,039 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 3.5KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ ₩2,435 25+ ₩2,219 100+ ₩2,046 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 28KB | 48Pins | TQFP | 44I/O's | EUSART, I2C, SPI | 2KB | 43Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ ₩1,528 25+ ₩1,268 100+ ₩1,243 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 7KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ ₩1,110 25+ ₩1,023 100+ ₩940 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 3.5KB | 8Pins | NSOIC | 6I/O's | I2C, SPI, EUSART | 256Byte | 5Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | |||||
Each | 1+ ₩2,205 25+ ₩2,053 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 7KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F153xx | |||||
Each | 1+ ₩2,145 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ ₩1,528 25+ ₩1,398 100+ ₩1,268 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 14Pins | SOIC | 12I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ ₩1,888 25+ ₩1,758 100+ ₩1,597 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 7KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 512Byte | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ ₩1,585 25+ ₩1,311 100+ ₩1,285 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 12I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ ₩1,470 25+ ₩1,414 100+ ₩1,358 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 3.5KB | 8Pins | DIP | 6I/O's | I2C, SPI, EUSART | 256Byte | 5Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | |||||
Each | 1+ ₩1,989 25+ ₩1,816 100+ ₩1,727 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 18I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ ₩1,326 25+ ₩1,243 100+ ₩1,159 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 3.5KB | 16Pins | UQFN | 12I/O's | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | |||||
Each | 1+ ₩2,939 25+ ₩2,518 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 28KB | 28Pins | DIP | 25I/O's | I2C, SPI, EUSART | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | |||||
Each | 1+ ₩2,392 25+ ₩2,176 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 14KB | 20Pins | DIP | 18I/O's | I2C, SPI, EUSART | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | |||||
Each | 1+ ₩1,686 25+ ₩1,556 100+ ₩1,427 | Min: 1 / Mult: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | 32MHz | 3.5KB | 14Pins | DIP | 12I/O's | I2C, SPI, EUSART | 256Byte | 11Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | |||||