PIC16 Family PIC16F171xx Series Microcontrollers 8-bit Microcontrollers:
28개 제품을 찾았습니다.Find a huge range of PIC16 Family PIC16F171xx Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,055 25+ ₩957 100+ ₩872 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | NSOIC | 11I/O's | EUSART, I2C, LIN, SPI | 512Byte | 29Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171xx | |||||
Each | 1+ ₩1,069 25+ ₩982 100+ ₩895 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, LIN, SPI | 512Byte | 29Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171xx | |||||
Each | 1+ ₩1,242 25+ ₩1,138 100+ ₩1,117 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 17I/O's | EUSART, I2C, LIN, SPI | 1KB | 41Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171xx | |||||
Each | 1+ ₩1,242 25+ ₩1,114 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 16Pins | VQFN-EP | 11I/O's | EUSART, I2C, SPI | 2KB | 29Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171x | |||||
Each | 1+ ₩1,332 25+ ₩1,221 100+ ₩1,197 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 16Pins | VQFN | 11I/O's | EUSART, I2C, LIN, SPI | 512Byte | 29Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171xx | |||||
Each | 1+ ₩1,266 25+ ₩1,055 100+ ₩1,042 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, SPI | 2KB | 29Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171x | |||||
Each | 1+ ₩2,982 25+ ₩2,701 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | DIP | 17I/O's | EUSART, I2C, LIN, SPI | 1KB | 41Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F171xx | |||||
Each | 1+ ₩1,421 25+ ₩1,294 100+ ₩1,182 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | NSOIC | 11I/O's | EUSART, I2C, SPI | 2KB | 29Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171x | |||||
Each | 1+ ₩1,196 25+ ₩999 100+ ₩987 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | VQFN | 17I/O's | EUSART, I2C, LIN, SPI | 512Byte | 41Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171xx | |||||
Each | 1+ ₩3,137 25+ ₩2,834 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | DIP | 18I/O's | EUSART, I2C, SPI | 2KB | 41Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xxx | |||||
Each | 1+ ₩1,196 25+ ₩1,097 100+ ₩999 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | NSOIC | 11I/O's | EUSART, I2C, LIN, SPI | 1KB | 29Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171xx | |||||
Each | 1+ ₩1,463 25+ ₩1,336 100+ ₩1,210 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | WSOIC | 17I/O's | EUSART, I2C, LIN, SPI | 512Byte | 41Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171xx | |||||
Each | 1+ ₩3,108 25+ ₩2,855 100+ ₩2,574 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | DIP | 11I/O's | EUSART, I2C, LIN, SPI | 1KB | 29Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F171xx | |||||
Each | 1+ ₩1,435 25+ ₩1,196 100+ ₩1,188 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | VQFN | 18I/O's | EUSART, I2C, SPI | 2KB | 41Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xxx | |||||
Each | 1+ ₩1,112 25+ ₩986 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 8Pins | DFN | 5I/O's | I2C, SPI, USART | 1KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171x | |||||
Each | 1+ ₩1,221 25+ ₩1,124 100+ ₩1,102 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 8Pins | DFN | 5I/O's | EUSART, I2C, LIN, SPI | 512Byte | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171xx | |||||
Each | 1+ ₩1,154 25+ ₩1,055 100+ ₩957 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 8Pins | SOIC | 5I/O's | I2C, SPI, USART | 1KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171x | |||||
Each | 1+ ₩1,758 25+ ₩1,612 100+ ₩1,467 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | WSOIC | 17I/O's | EUSART, I2C, SPI | 2KB | 41Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171x | |||||
Each | 1+ ₩1,294 25+ ₩1,186 100+ ₩1,078 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | VQFN | 17I/O's | EUSART, I2C, LIN, SPI | 1KB | 41Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171xx | |||||
Each | 1+ ₩1,491 25+ ₩1,238 100+ ₩1,224 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 2KB | 41Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xxx | |||||
Each | 1+ ₩2,900 25+ ₩2,664 100+ ₩2,611 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | DIP | 11I/O's | EUSART, I2C, LIN, SPI | 512Byte | 29Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F171xx | |||||
Each | 1+ ₩3,137 25+ ₩2,861 100+ ₩2,614 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 8Pins | PDIP | 5I/O's | I2C, SPI, USART | 1KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F171x | |||||
Each | 1+ ₩3,326 25+ ₩3,050 100+ ₩2,774 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 14Pins | DIP | 11I/O's | EUSART, I2C, SPI | 2KB | 29Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F171x | |||||
Each | 1+ ₩1,224 25+ ₩1,013 100+ ₩1,005 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, LIN, SPI | 1KB | 29Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171xx | |||||
Each | 1+ ₩2,883 25+ ₩2,644 100+ ₩2,391 | Min: 1 / Mult: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 8Pins | DIP | 5I/O's | EUSART, I2C, LIN, SPI | 512Byte | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F171xx |