PIC16 Family PIC16F177x Series Microcontrollers 8-bit Microcontrollers:
9개 제품을 찾았습니다.Find a huge range of PIC16 Family PIC16F177x Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,023 25+ ₩3,671 100+ ₩3,305 | Min: 1 / Mult: 1 | PIC16 Family PIC16F177x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F17xx | |||||
Each | 1+ ₩5,007 25+ ₩4,585 100+ ₩4,381 160+ ₩4,177 | Min: 1 / Mult: 1 | PIC16 Family PIC16F177x Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 36I/O's | I2C, SPI, UART | 2KB | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F17xx | |||||
Each | 1+ ₩5,612 25+ ₩4,655 | Min: 1 / Mult: 1 | PIC16 Family PIC16F177x Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | DIP | 36I/O's | I2C, SPI, UART | 2KB | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F17xx | |||||
Each | 1+ ₩3,747 25+ ₩3,413 100+ ₩3,215 | Min: 1 / Mult: 1 | PIC16 Family PIC16F177x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | WSOIC | 25I/O's | I2C, LIN, SPI, USART | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | |||||
Each | 1+ ₩3,938 25+ ₩3,263 100+ ₩3,198 | Min: 1 / Mult: 1 | PIC16 Family PIC16F177x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | I2C, SPI, UART | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F17xx | |||||
Each | 1+ ₩3,558 25+ ₩2,954 100+ ₩2,895 | Min: 1 / Mult: 1 | PIC16 Family PIC16F177x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SSOP | 25I/O's | I2C, LIN, SPI, USART | 512Byte | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | |||||
Each | 1+ ₩3,727 25+ ₩3,122 100+ ₩3,060 | Min: 1 / Mult: 1 | PIC16 Family PIC16F177x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SSOP | 25I/O's | I2C, LIN, SPI, USART | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | |||||
Each | 1+ ₩4,899 25+ ₩4,478 100+ ₩4,262 | Min: 1 / Mult: 1 | PIC16 Family PIC16F177x Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | QFN | 36I/O's | EUSART, I2C, SPI | 2KB | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | |||||
Each | 1+ ₩3,783 25+ ₩3,502 100+ ₩3,179 | Min: 1 / Mult: 1 | PIC16 Family PIC16F177x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | WSOIC | 25I/O's | I2C, LIN, SPI, USART | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx |