PIC16 Family PIC16F178x Series Microcontrollers 8-bit Microcontrollers:
21개 제품을 찾았습니다.Find a huge range of PIC16 Family PIC16F178x Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,233 25+ ₩3,578 | Min: 1 / Mult: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SDIP | 25I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩4,796 25+ ₩3,994 | Min: 1 / Mult: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 2KB | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | - | |||||
Each | 1+ ₩3,853 25+ ₩3,543 100+ ₩3,204 | Min: 1 / Mult: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩3,263 25+ ₩3,027 100+ ₩2,825 | Min: 1 / Mult: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SSOP | 25I/O's | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩3,868 25+ ₩3,221 | Min: 1 / Mult: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SDIP | 25I/O's | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩4,252 25+ ₩3,912 100+ ₩3,543 160+ ₩3,532 | Min: 1 / Mult: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 2KB | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | |||||
Each | 1+ ₩3,641 25+ ₩3,338 100+ ₩3,038 | Min: 1 / Mult: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩3,502 25+ ₩3,207 100+ ₩2,986 | Min: 1 / Mult: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | QFN | 25I/O's | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩3,333 25+ ₩3,052 100+ ₩2,775 | Min: 1 / Mult: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SOIC | 25I/O's | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩4,430 25+ ₩4,094 100+ ₩3,806 | Min: 1 / Mult: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | QFN | 36I/O's | I2C, SPI, EUSART | 2KB | 15Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | |||||
Each | 1+ ₩3,882 25+ ₩3,544 100+ ₩3,221 160+ ₩3,157 | Min: 1 / Mult: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 7KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 512Byte | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | |||||
Each | 1+ ₩3,918 25+ ₩3,533 100+ ₩3,298 160+ ₩3,294 | Min: 1 / Mult: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 14KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 1KB | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩3,699 25+ ₩3,404 100+ ₩3,052 | Min: 1 / Mult: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩3,179 25+ ₩2,912 100+ ₩2,695 | Min: 1 / Mult: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 28Pins | SOIC | 25I/O's | I2C, SPI, USART | 256Byte | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩3,446 25+ ₩2,883 100+ ₩2,826 | Min: 1 / Mult: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1KB | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩3,122 25+ ₩2,574 100+ ₩2,523 | Min: 1 / Mult: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 28Pins | SSOP | 25I/O's | I2C, SPI, USART | 256Byte | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩3,938 25+ ₩3,263 100+ ₩3,198 | Min: 1 / Mult: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 4KB | 40Pins | UQFN | 36I/O's | EUSART, I2C, SPI | 512Byte | 15Channels | 12Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | |||||
Each | 1+ ₩3,129 25+ ₩2,863 100+ ₩2,806 | Min: 1 / Mult: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 7KB | 44Pins | QFN | 36I/O's | EUSART, I2C, SPI | 512Byte | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | |||||
Each | 1+ ₩4,023 25+ ₩3,418 100+ ₩3,350 | Min: 1 / Mult: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 8KB | 40Pins | UQFN | 36I/O's | EUSART, I2C, SPI | 1KB | 15Channels | 12Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 | |||||
Each | 1+ ₩4,219 25+ ₩3,516 100+ ₩3,446 | Min: 1 / Mult: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | UQFN | 36I/O's | EUSART, I2C, SPI | 2KB | 15Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | - | |||||
Each | 1+ ₩3,161 25+ ₩2,889 100+ ₩2,750 | Min: 1 / Mult: 1 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 28Pins | QFN | 25I/O's | I2C, SPI, USART | 256Byte | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | AEC-Q100 |