PIC16 Family PIC16F5XX Series Microcontrollers 8-bit Microcontrollers:
12개 제품을 찾았습니다.PIC16 Family PIC16F5XX Series Microcontrollers 8-bit Microcontrollers
The PIC16F5xx combines the flexiblity of integrated Analog with the intelligence of a PIC Microcontroller to create a low cost MCU suitable for a wide range of applications. With an on-board ADC, dual Op Amps, and two Comparators, the PIC16F527 offers an excellent solution for signal conditioning and sensing applications.
- Analog Comparator (CMP)
- FLASH: Upto 2KW, RAM: Upto 132B
- High current sink/source for direct LED drive
- 8-Bit ADC
- Upto 17 General Purpose Input Output Pins
- Brown-out Reset (BOR), Power-on Reset (POR)
- 2x operational amplifiers
- Programmable Code Protection (CP)
- In-Circuit Serial Programming (ICSP) via Two External Pin Connections
- Applications: Life Support And/Or Safety Applications
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,280 25+ ₩1,168 100+ ₩1,138 | Min: 1 / Mult: 1 | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 14Pins | SOIC | 12I/O's | - | 72Byte | - | - | 2V | 5.5V | -45°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ ₩1,636 25+ ₩1,492 100+ ₩1,418 | Min: 1 / Mult: 1 | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 3KB | 28Pins | SOIC | 24I/O's | - | 64Byte | 8Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ ₩1,588 25+ ₩1,519 | Min: 1 / Mult: 1 | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 14Pins | DIP | 12I/O's | - | 67Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ ₩1,646 25+ ₩1,491 100+ ₩1,462 | Min: 1 / Mult: 1 | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 14Pins | DIP | 12I/O's | - | 72Byte | - | - | 2V | 5.5V | -45°C | 85°C | Through Hole | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ ₩1,660 25+ ₩1,505 100+ ₩1,351 | Min: 1 / Mult: 1 | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 14Pins | DIP | 12I/O's | - | 67Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ ₩1,294 25+ ₩1,182 100+ ₩1,083 | Min: 1 / Mult: 1 | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 14Pins | SOIC | 12I/O's | - | 67Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ ₩1,519 25+ ₩1,419 100+ ₩1,269 | Min: 1 / Mult: 1 | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 14Pins | TSSOP | 12I/O's | - | 67Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ ₩1,224 25+ ₩1,013 100+ ₩993 | Min: 1 / Mult: 1 | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 20Pins | SSOP | 18I/O's | Serial | 68Byte | 8Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ ₩1,491 25+ ₩1,422 100+ ₩1,352 | Min: 1 / Mult: 1 | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 14Pins | TSSOP | 12I/O's | - | 72Byte | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ ₩1,177 25+ ₩1,154 100+ ₩1,130 | Min: 1 / Mult: 1 | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 14Pins | SOIC | 12I/O's | - | 67Byte | 3Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each | 1+ ₩1,061 25+ ₩1,059 100+ ₩1,038 | Min: 1 / Mult: 1 | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 20Pins | QFN | 18I/O's | Serial | 68Byte | 8Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | |||||
Each (Supplied on Full Reel) 풀릴 | 1600+ ₩1,069 4800+ ₩1,068 | Min: 1600 / Mult: 1600 | PIC16 Family PIC16F5xx Series Microcontrollers | PIC16 | 20MHz | 1.5KB | 20Pins | SSOP | 17I/O's | - | 68Byte | 8Channels | 8Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | - |