PIC16 Family PIC16F9XX Series Microcontrollers 8-bit Microcontrollers:
14개 제품을 찾았습니다.PIC16 Family PIC16F9XX Series Microcontrollers 8-bit Microcontrollers
The PIC16F9xx series has 8-bit powerful PIC(RISC) architecture. This product offers all of the advantages of the well recognized mid-range x14 architecture with standardized features including LCD Driver and nanoWatt Technology.
- Liquid Crystal Display module
- FLASH: Upto 8K/14Kwords/B, RAM: Upto 336B, EEPROM: Upto 256B
- Interfaces: SSP, I2C, AUSART.
- Upto 8 Channel 10-Bit ADC
- Upto 53 General Purpose Input Output Pins
- 2x Timers
- Two analog comparators
- In-Circuit Serial Programming (ICSP) via two pins
- Brown-out Reset (BOR) with software control option
- Applications: Life Support And/Or Safety Applications
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩6,101 25+ ₩5,338 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 24I/O's | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F9xx | |||||
Each | 1+ ₩7,020 25+ ₩6,142 100+ ₩5,097 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 24I/O's | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ ₩6,188 25+ ₩6,090 100+ ₩5,979 160+ ₩5,978 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 64Pins | TQFP | 53I/O's | AUSART, I2C, SPI | 336Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ ₩10,181 25+ ₩8,911 100+ ₩7,375 250+ ₩6,665 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 35I/O's | AUSART, I2C, SPI | 352Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ ₩7,427 25+ ₩6,498 100+ ₩5,384 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 24I/O's | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,373 25+ ₩5,365 100+ ₩5,356 1600+ ₩5,347 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 24I/O's | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ ₩9,997 25+ ₩8,748 100+ ₩7,248 160+ ₩6,726 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9xx Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 35I/O's | AUSART, I2C, SPI, SSP | 352Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩5,356 1600+ ₩5,347 | Min: 100 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 24I/O's | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ ₩5,893 25+ ₩5,809 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | NDIP | 24I/O's | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F9xx | |||||
Each | 1+ ₩5,415 25+ ₩5,316 100+ ₩5,221 160+ ₩5,220 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 44Pins | TQFP | 35I/O's | AUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ ₩5,724 25+ ₩5,626 100+ ₩5,514 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | QFN | 24I/O's | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ ₩5,396 25+ ₩4,932 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | - | - | 28Pins | SSOP | 24I/O's | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | |||||
Each | 1+ ₩6,998 25+ ₩6,396 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | - | - | 40Pins | DIP | 35I/O's | AUSART, I2C, SPI | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F9xx | |||||
Each | 1+ ₩6,065 25+ ₩5,542 | Min: 1 / Mult: 1 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | - | - | 28Pins | SSOP | 24I/O's | AUSART, I2C, SPI | 352Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx |