PIC16 Family PIC16LF151x Series Microcontrollers 8-bit Microcontrollers:
3개 제품을 찾았습니다.Find a huge range of PIC16 Family PIC16LF151x Series Microcontrollers 8-bit Microcontrollers at element14 Korea. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & AVR ATmega Family ATmega16X Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,728 25+ ₩2,255 100+ ₩2,184 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF151x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | SOIC | 25I/O's | AUSART, EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | |||||
Each | 1+ ₩3,039 25+ ₩2,781 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 28Pins | DIP | 25I/O's | AUSART, EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | |||||
Each | 1+ ₩2,584 25+ ₩2,364 100+ ₩2,245 | Min: 1 / Mult: 1 | PIC16 Family PIC16LF151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 28Pins | TQFN | 25I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | |||||